Reference Only

282807-4

Pluggable Terminal Blocks TERMI-BLOK PLUG STACKING 4P.5,

Manufacturer:

Mfr Part:
282807-4

TTI Part:
282807-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions4 Position
Pitch5.08 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating15 A
Voltage Rating300 VAC
Wire Gauge Min30 AWG
Wire Gauge Max12 AWG
ColorGreen
PackagingEach
Contact MaterialPhosphor Bronze
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Mounting AngleRight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Wire OrientationSide

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$1.84$2,208.00
$1.82$10,920.00
$1.80$19,440.00
$1.69$42,588.00
Need more?
Available Regional Inventory
1,050 available now at ttieurope.com

Associated Parts

796636-4 TE Connectivity
Mating Product

TE Connectivity

Pluggable Terminal Blocks 4POS 5.08MM CE VRT HDR,TRM BLK
796638-4 TE Connectivity
Mating Product

TE Connectivity

Pluggable Terminal Blocks 4POS 5.08MM CE R/A HDR,TRM BLK
282815-4 TE Connectivity
Mating Product

TE Connectivity

Pluggable Terminal Blocks TERMI-BLOK HEADER,ASSY90 4P.5

My Notes

Sign into see notes.