Reference Only

282618-1

FFC & FPC Connectors

Manufacturer:

Mfr Part:
282618-1

TTI Part:
282618-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductContacts
Pitch2.54 mm
Termination StyleIDC
Contact PlatingTin
PackagingReel
GenderMale
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.177$5,310.00
$0.138$8,280.00
$0.131$15,720.00
$0.127$34,290.00
$0.12$61,200.00
$0.117$87,750.00
Need more?

My Notes

Sign into see notes.