Reference Only

282545-1

Automotive Connectors SPLASH PROOF CONN. ASS'Y 3W SP

Manufacturer:

Mfr Part:
282545-1

TTI Part:
282545-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch5 mm (0.197 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesJunior Power Timer
PackagingEach
ApplicationSignal, Wire-to-Wire
Contact GenderWithout Pin Contacts
Contact TypePin
Description/FunctionTimer Connector System, Housing for Male Terminals
Height38.2 mm
Housing MaterialPolyamide (PA)
IP RatingIP54K
Length30.4 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
Voltage Rating24 VDC
Width24.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$0.95$855.00
Need more?
Sign in to add projects and notes