Reference Only
2825272-2
Power to the Board 2P VERT HDR VAL-U LOK HCS GW
Datasheet
2825272-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 13 A | |
| Voltage Rating | 600 VAC | |
| Number of Positions | 2 Signal | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 4.2 mm | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Housing Color | White | |
| Housing Material | Polyamide (PA) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10,500 / Multiples: 10,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.249 | $2,614.50 | |
| $0.246 | $7,749.00 | |
| $0.244 | $12,810.00 |
Need more?
Sign in to add projects and notes