Reference Only
2825261-8
Power to the Board 8P VAL-U-LOK HCS VRT HDR W/P V0
Datasheet
2825261-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 13 A | |
| Voltage Rating | 600 VAC | |
| Number of Positions | 8 Position | |
| Mounting Style | Mounting Peg | |
| Termination Style | Solder Pin | |
| Pitch | 4.2 mm | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Housing Color | White | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,550 / Multiples: 255)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.396 | $1,009.80 | |
| $0.391 | $1,994.10 | |
| $0.387 | $3,947.40 | |
| $0.383 | $9,766.50 | |
| $0.38 | $19,380.00 |
Need more?
My Notes
Sign into see notes.