Reference Only

2822638-1

Automotive Connectors 070 ECONOSEAL MARK-2+ PLUG 12P

Manufacturer:

Mfr Part:
2822638-1

TTI Part:
2822638-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions12 Position
Pitch4.8 mm (0.189 in)
GenderPlug (Male)
ColorBlack
Sealed / UnsealedSealed
PackagingTray
Description/Function070 Econoseal Mark
Housing MaterialPolybutylene Terephthalate (PBT)
Length40.6 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing5.6 mm
SubcategoryAutomotive Connectors
Width33.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDibutylbis(pentane-2,4-dionato-O,O')tin (22673-19-4)

Documents

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.48$124.00
$2.45$245.00
$2.43$607.50
$2.40$1,200.00
Need more?

My Notes

Sign into see notes.