Reference Only
2822395-1
Automotive Connectors 070 ECOSEAL MARK-2+ PLUG 10P
Datasheet
2822395-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 10 Position | |
| Pitch | 4.8 mm (0.189 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Packaging | Bulk | |
| Description/Function | 070 Econoseal Mark-2 | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,110In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.67 | $26.70 | |
| $2.64 | $132.00 | |
| $2.62 | $262.00 | |
| $2.55 | $765.00 | |
| $2.46 | $1,230.00 | |
| $2.35 | $2,350.00 | |
| $2.19 | $5,475.00 | |
| $2.17 | $10,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes