Reference Only

2822366-1

Automotive Connectors .070 ECONOSEAL PLUG ASSY 3P

Manufacturer:

Mfr Part:
2822366-1

TTI Part:
2822366-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch4.8 mm (0.189 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Sealed / UnsealedSealed
PackagingEach
ApplicationWire to Wire
Description/Function0.070 Econoseal Plug Assembly
Flammability RatingUL 94 V-2
Height28.6 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length25.4 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width17.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.96$9.60
$0.95$47.50
$0.94$94.00
$0.93$279.00
$0.92$460.00
$0.91$2,275.00
$0.83$4,150.00
$0.82$6,150.00
Need more?
Sign in to add projects and notes