Reference Only
2822365-2
Automotive Connectors EJ-2 DBL LOCK PLUG 2P ASSY D GRAY
Datasheet
2822365-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 5 mm (0.197 in) | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Description/Function | EJ-2 Doble Lock Plug Assembly | |
| Flammability Rating | UL 94 V-2 | |
| Height | 27.5 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 22 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 24 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.31 | $32.75 | |
| $1.30 | $65.00 | |
| $1.28 | $128.00 | |
| $1.27 | $381.00 | |
| $1.26 | $630.00 | |
| $1.22 | $1,220.00 | |
| $1.18 | $1,888.00 | |
| $1.11 | $2,775.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes