Reference Only
2822354-1
Automotive Connectors 070 TYPE RUBBER PLUG
Datasheet
2822354-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Plug Seal | |
| Color | Black | |
| Packaging | Each | |
| Description/Function | Automotive Seals & Cavity Plugs, Rubber Plug | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dibutylbis(pentane-2,4-dionato-O,O')tin (22673-19-4) |
677,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.101 | $101.00 | |
| $0.10 | $300.00 | |
| $0.098 | $490.00 | |
| $0.096 | $960.00 | |
| $0.094 | $1,880.00 | |
| $0.092 | $7,360.00 |
Need more?
Sign in to add projects and notes