Reference Only

2822352-1

Automotive Connectors

Manufacturer:

Mfr Part:
2822352-1

TTI Part:
2822352-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
ColorBlack
PackagingEach
Description/FunctionEconoseal J-070 Automotive Seals & Cavity Plugs
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC4016999790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDibutylbis(pentane-2,4-dionato-O,O')tin (22673-19-4)

Documents

EDA / CAD Models

449,000In Stock

460,000 expected 22-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.064$64.00
Need more?
Sign in to add projects and notes