Reference Only

282194-1

Automotive Connectors SP CONN W.S.L.

Manufacturer:

Mfr Part:
282194-1

TTI Part:
282194-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions7 Position
Pitch5 mm (0.197 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max13 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesJunior Power Timer
PackagingEach
ApplicationSignal, Wire-to-Board/Device
Contact GenderWithout Pin Contacts
Description/FunctionTimer Connector System, Housing for Male Terminals
Height38.2 mm
Housing MaterialPolyamide (PA)
IP RatingIP54K
Ingress ProtectionIP54K
Length50 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
Voltage Rating24 VDC
Width24.5 mm
Wire Gauge Range13 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 450 / Multiples: 450)
Quantity Unit PriceExt. Price
$2.06$927.00
Need more?

My Notes

Sign into see notes.