Reference Only
282192-1
Automotive Connectors SP CONN W.S.L.
Datasheet
282192-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 13 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Junior Power Timer | |
| Packaging | Bulk | |
| Application | Signal, Wire-to-Board/Device | |
| Contact Gender | Without Pin Contacts | |
| Description/Function | Timer Connector System, Housing for Male Terminals | |
| Height | 38.2 mm | |
| Housing Material | Polyamide (PA) | |
| Ingress Protection | IP54K | |
| Length | 35.5 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Voltage Rating | 24 VDC | |
| Width | 24.5 mm | |
| Wire Gauge Range | 13 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
320In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.40 | $14.00 | |
| $1.38 | $27.60 | |
| $1.35 | $67.50 | |
| $1.33 | $133.00 | |
| $1.28 | $256.00 | |
| $1.16 | $928.00 | |
| $1.08 | $5,400.00 |
Need more?
My Notes
Sign into see notes.