Reference Only
282191-1
Automotive Connectors SP CONN W.S.L.
Datasheet
282191-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 3 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 13 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Junior Power Timer | |
| Packaging | Bulk | |
| Application | Signal, Wire-to-Board/Device | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket | |
| Description/Function | Timer Connector System, Housing for Female Terminals | |
| Height | 38.7 mm | |
| Housing Material | Polyamide (PA) | |
| Ingress Protection | IP54K | |
| Length | 30.4 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Voltage Rating | 24 VDC | |
| Width | 24.5 mm | |
| Wire Gauge Range | 13 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $5.22 | |
| $0.85 | $8.50 | |
| $0.83 | $20.75 | |
| $0.689 | $68.90 | |
| $0.681 | $170.25 | |
| $0.645 | $580.50 | |
| $0.638 | $861.30 |
Need more?
Available Regional Inventory
44,250 available now at ttieurope.com
My Notes
Sign into see notes.