Reference Only
282110-1
Automotive Connectors RECEPTACLE CONTACT Reel of 4000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 15 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Superseal 1.5 | |
| Packaging | Reel | |
| Contact Type | Socket | |
| Current Rating | 14 A | |
| Description/Function | AMP Superseal 1.5mm Series, Automotive Terminals | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SUPERSEAL | |
| Type | Single Wire Seal (SWS) | |
| Wire Gauge Range | 15 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Brazil |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
868,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.077 | $308.00 | |
| $0.075 | $600.00 | |
| $0.073 | $876.00 | |
| $0.072 | $1,440.00 | |
| $0.07 | $1,960.00 | |
| $0.068 | $3,264.00 | |
| $0.067 | $6,700.00 | |
| $0.065 | $32,500.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Punches & Dies PROCRIMP DIE SUPERSEAL 1.5 SER

Crimpers / Crimping Tools PROCRIMP HT&D SUPRSE
My Notes
Sign into see notes.