Reference Only
282109-3
Automotive Connectors MINI MIC FLA-ST-KON
Datasheet
282109-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 15 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Superseal 1.5 | |
| Packaging | Reel | |
| Contact Material | Gold | |
| Contact Type | Pin, Tab | |
| Current Rating | 14 A | |
| Description/Function | AMP Superseal 1.5mm Series, Automotive Terminals | |
| Locking Mechanism | Clean Body | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SUPERSEAL | |
| Wire Gauge Range | 15 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.351 | $702.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PROCRIMP HT&D SUPRSE

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Punches & Dies PROCRIMP DIE SUPERSEAL 1.5 SER
My Notes
Sign into see notes.