Reference Only

282109-1

Automotive Connectors 18-16 AWG TAB CONT Reel of 4000

Manufacturer:

Mfr Part:
282109-1

TTI Part:
282109-1

EDA / CAD Models

Alternate Part Number

183024-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min18 AWG
Wire Gauge Max16 AWG
Sealed / UnsealedUnsealed
SeriesSuperseal 1.5
PackagingReel
Contact GenderPin (Male)
Contact TypePin, Tab
Current Rating14 A
Description/FunctionAMP Superseal 1.5mm Series, Automotive Terminals
Locking MechanismClean Body
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSUPERSEAL
TypeQuick Connect
Wire Gauge Range15 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,568,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.187$748.00
$0.184$1,472.00
$0.182$2,184.00
$0.179$5,012.00
$0.176$8,448.00
$0.173$17,300.00
$0.171$85,500.00
$0.168$168,000.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

9-1579007-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
58583-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PROCRIMP DIE SUPERSEAL 1.5 SER
58583-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PROCRIMP HT&D SUPRSE

My Notes

Sign into see notes.