Reference Only

282107-1

Automotive Connectors HSG CAP 1X05C F/H

Manufacturer:

Mfr Part:
282107-1

TTI Part:
282107-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions5 Position
Pitch6 mm (0.236 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesSuperseal 1.5
PackagingBulk
ApplicationSignal, Wire-to-Wire
Contact GenderWithout Pin Contacts
Description/FunctionAMP Superseal 1.5mm Series, Housing for Male Terminals
Height42 mm
Housing MaterialPolyamide (PA)
Length37.8 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSUPERSEAL
Voltage Rating24 VDC
Width13.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,575In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.91$22.75
$0.89$44.50
$0.87$87.00
$0.82$205.00
$0.77$539.00
$0.737$1,031.80
$0.654$6,409.20
$0.638$32,155.20
Need more?

Associated Parts

282089-1 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors HSG PLG 1X05C F/H
Sign in to add projects and notes