Reference Only
282106-1
Automotive Connectors HSG CAP 1X04C F/H
Datasheet
282106-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 6 mm (0.236 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | Superseal 1.5 | |
| Packaging | Bulk | |
| Application | Signal, Wire-to-Wire | |
| Contact Gender | Without Pin Contacts | |
| Height | 42 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 31.8 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SUPERSEAL | |
| Voltage Rating | 24 VDC | |
| Width | 13.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
68,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.06 | $53.00 | |
| $1.04 | $104.00 | |
| $1.02 | $153.00 | |
| $1.00 | $250.00 | |
| $0.98 | $490.00 | |
| $0.97 | $873.00 | |
| $0.96 | $2,592.00 | |
| $0.95 | $7,695.00 |
Need more?
Associated Parts
Automotive Connectors HSG PLG 1X04C F/H
Sign in to add projects and notes