Reference Only
282104-3
Automotive Connectors AMP SUPERSEAL 1.5 SER 2P CA
Datasheet
282104-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 6 mm (0.236 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Green | |
| Sealed / Unsealed | Unsealed | |
| Series | Superseal 1.5 | |
| Packaging | Each | |
| Application | Signal, Wire-to-Device/Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket (Female) | |
| Height | 42 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 19.8 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SUPERSEAL | |
| Voltage Rating | 24 VDC | |
| Width | 13.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.353 | $529.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
28,500 available now at ttieurope.com
Sign in to add projects and notes