Reference Only
282090-1
Automotive Connectors HSG PLG 1X06C F/H
Datasheet
282090-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 6 Position | |
| Pitch | 6 mm (0.236 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 13 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Superseal 1.5 | |
| Packaging | Bulk | |
| Application | Signal, Wire-to-Board/Device/Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket | |
| Description/Function | AMP Superseal 1.5mm Series, Housing for Female Terminals | |
| Height | 32.2 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 36.8 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SUPERSEAL | |
| Voltage Rating | 24 VDC | |
| Width | 36.8 mm | |
| Wire Gauge Range | 13 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Brazil |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.654 | $32.70 | |
| $0.647 | $64.70 | |
| $0.639 | $223.65 | |
| $0.632 | $442.40 | |
| $0.619 | $649.95 | |
| $0.612 | $1,713.60 | |
| $0.601 | $9,045.05 | |
| $0.594 | $29,700.00 |
Need more?
Associated Parts

Automotive Connectors HSG CAP 1X06C F/H
Sign in to add projects and notes