Reference Only
282081-1
Automotive Connectors CAVITY PLUG RED
Datasheet
282081-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Red | |
| Series | Superseal 1.5 | |
| Packaging | Bulk | |
| Material | Silicone | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SUPERSEAL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
122,750In Stock
850,000 expected on from 02-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0357 | $8.92 | |
| $0.0352 | $17.60 | |
| $0.0348 | $34.80 | |
| $0.0343 | $51.45 | |
| $0.0339 | $84.75 | |
| $0.0334 | $167.00 | |
| $0.033 | $330.00 |
Need more?
Sign in to add projects and notes