Reference Only
281934-4
Automotive Connectors HSG ACC:WIRE SEAL GRN
Datasheet
281934-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Green | |
| Series | Superseal 1.5 | |
| Packaging | Bulk | |
| Description/Function | AMP Superseal 1.5mm Series, Automotive Seals & Cavity Plugs | |
| Material | Silicone | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SUPERSEAL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
592,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0173 | $8.65 | |
| $0.017 | $17.00 | |
| $0.0168 | $42.00 | |
| $0.0165 | $82.50 | |
| $0.016 | $800.00 | |
| $0.0157 | $2,355.00 | |
| $0.0155 | $6,200.00 | |
| $0.0152 | $12,768.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes