Reference Only

281934-3

Automotive Connectors WIRE SEAL

Manufacturer:

Mfr Part:
281934-3

TTI Part:
281934-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
ColorRed
SeriesSuperseal 1.5
PackagingBulk
Description/FunctionAMP Superseal 1.5mm Series, Automotive Seals & Cavity Plugs
MaterialSilicone
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSUPERSEAL
TypeWire Seal

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

462,100In Stock

279,000 expected 09-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.019$5.70
$0.0187$9.35
$0.0184$18.40
$0.0181$181.00
$0.0178$534.00
$0.0175$875.00
$0.0173$1,492.99
$0.017$6,120.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes