Reference Only
281934-2
Automotive Connectors SINGLE WIRE SEAL
Datasheet
281934-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Yellow | |
| Series | Superseal 1.5 | |
| Packaging | Bulk | |
| Material | Silicone | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SUPERSEAL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,036,200In Stock
935,800 expected 26-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0161 | $6.44 | |
| $0.0158 | $15.80 | |
| $0.0156 | $156.00 | |
| $0.0147 | $441.00 | |
| $0.0142 | $710.00 | |
| $0.014 | $1,680.00 | |
| $0.0137 | $11,508.00 | |
| $0.0135 | $22,680.00 |
Need more?
Sign in to add projects and notes