Reference Only

281739-3

Headers & Wire Housings HEADER VERT 2X03 POS HE14

Manufacturer:

Mfr Part:
281739-3

TTI Part:
281739-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
SeriesHE13 / HE14
TradenameAMPMODU
ApplicationWire-to-Board
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
PackagingEach
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing ColorBlue
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.79$3,160.00
$0.78$6,240.00
$0.77$9,240.00
$0.76$21,280.00
$0.72$37,440.00
Need more?
Available Regional Inventory
4,269 available now at ttieurope.com

My Notes

Sign into see notes.