Reference Only
281197-2
Terminals .187 FF RECPT PH-PB TN PL Reel of 8000
Datasheet
281197-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Tab | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 4.75 mm x 0.81 mm | |
| Wire Gauge Max | 13 AWG | |
| Mounting Style | Push-In | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Series | Fastin-Faston | |
| Tradename | FASTON | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 15 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 5.75 mm | |
| Wire Gauge | 13 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 8,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.082 | $656.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Bench Top Tools OC-AT-E-FM-120F 155F-001-0046
My Notes
Sign into see notes.