Reference Only

280919-4

Terminals .187 SRS FASTIN-ON RCPT PH-BR

Manufacturer:

Mfr Part:
280919-4

TTI Part:
280919-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size4.75 mm x 0.81 mm
Wire Gauge Max15 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialPhosphor Bronze
SeriesFastin-Faston
TradenameFASTON
PackagingReel
Insulation MaterialNot Insulated
Length16 mm
MaterialCopper
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating250 V
Width5.6 mm
Wire Gauge15 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

56,000
On Order
56,000 expected 25-Jun-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.065$520.00
$0.064$1,024.00
$0.062$1,488.00
Need more?

Associated Parts

2150309-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-AT-E-FM-090F 130F-001-0049

My Notes

Sign into see notes.