Reference Only
280708-2
Headers & Wire Housings RCPT CONT 26-22AWG Reel of 10000
Datasheet
280708-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | AMPMODU MOD II | |
| Tradename | AMPMODU | |
| Application | Board-to-Board | |
| Wire Gauge | 26 AWG to 22 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 80,000 / Multiples: 80,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0381 | $3,048.00 | |
| $0.035 | $5,600.00 | |
| $0.0346 | $11,072.00 | |
| $0.0343 | $19,208.00 |
Need more?
Available Regional Inventory
1,580,000 available now at ttieurope.com
Associated Parts

Crimpers / Crimping Tools CERTICRIMP 2 SAHT FF

Crimpers / Crimping Tools PRO-CRIMPER ASSY MODU
Sign in to add projects and notes