Reference Only
280637
Headers & Wire Housings 2X04 POS RECPT
Datasheet
280637 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 8 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | AMPMODU MOD II | |
| Packaging | Each | |
| Application | Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin (Male) | |
| Housing Color | Black | |
| Housing Gender | Plug | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Headers & Wire Housings | |
| Product | Wire Housings | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Crimp | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $2,310.00 | |
| $0.642 | $3,852.00 | |
| $0.556 | $6,672.00 | |
| $0.514 | $13,878.00 | |
| $0.492 | $25,092.00 | |
| $0.487 | $49,674.00 |
Need more?
Available Regional Inventory
3,300 available now at ttieurope.com
My Notes
Sign into see notes.