Reference Only

280360

Headers & Wire Housings 6 POS RECPT

Manufacturer:

Mfr Part:
280360

TTI Part:
280360

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
SeriesAMPMODU MOD II
TradenameAMPMODU
PackagingBulk
Contact TypeSocket (Female)
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialThermoplastic (TP)
Latching TypeDetent Latching
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 11,000 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.178$1,958.00
$0.164$4,100.00
$0.153$7,650.00
$0.144$14,400.00
$0.143$35,750.00
$0.141$70,500.00
Need more?
Available Regional Inventory
20,000 available now at ttiasia.com

My Notes

Sign into see notes.