Reference Only

280099

Terminals 8P TAB HOUSING NAT

Manufacturer:

Mfr Part:
280099

TTI Part:
280099

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeTab Housing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm
Mounting StyleIn-Line
ColorClear
SeriesFastin-Faston
TradenameFASTON
PackagingEach
Length40.6 mm
MaterialPolyamide (PA)
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.508$1,016.00
$0.503$3,018.00
$0.498$9,960.00
$0.493$49,300.00
$0.441$176,400.00
$0.392$392,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes