Reference Only
280081-2
Terminals 250 FASTIN-ON TAB
Datasheet
280081-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Mounting Style | Push-In | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 105 C | |
| Length | 28 mm | |
| Width | 6.35 mm | |
| Series | Fastin-Faston | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Gender | Male | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Product | Quick Disconnects | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Subcategory | Terminals | |
| Tradename | FASTON | |
| Wire Gauge Max | 13 AWG | |
| Wire Gauge | 13 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,500 / Multiples: 10,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.136 | $1,428.00 | |
| $0.128 | $6,720.00 | |
| $0.124 | $124,992.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools OCATEFA110F160F00100 ASSY APPLICATOR TOOL

Crimpers / Crimping Tools D.A. HANDTOOL F-CR.
Sign in to add projects and notes