Reference Only
280074-2
Terminals TAB 10-7 AWG CRIMP
Datasheet
280074-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V | |
| Length | 37.4 mm | |
| Series | Fastin-Faston | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Product | Quick Disconnects | |
| Stud / Tab Size | 9.53 mm | |
| Subcategory | Terminals | |
| Tradename | FASTON | |
| Wire Gauge Max | 7 AWG | |
| Wire Gauge | 7 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 27,000 / Multiples: 27,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.317 | $8,559.00 | |
| $0.30 | $16,200.00 | |
| $0.297 | $304,722.00 |
Need more?
My Notes
Sign into see notes.