Reference Only

280005-1

Terminals AMPLIVAR SPLICE

Manufacturer:

Mfr Part:
280005-1

TTI Part:
280005-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeOpen Barrel
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Min3000 CMA
Wire Gauge Max600 CMA
Mounting StyleIn-Line
PackagingEach
Product TypeTerminals
SubcategoryTerminals
Wire Gauge3000 CMA to 600 CMA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 360,000 / Multiples: 36,000)
Quantity Unit PriceExt. Price
$0.037$13,320.00
$0.0366$19,764.00
$0.0363$39,204.00
Need more?

My Notes

Sign into see notes.