Reference Only
280002-2
Terminals 18-13-AWG .75 - 2.5(mm)Splice
Datasheet
280002-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Type | Open Barrel | |
| Mounting Style | In-Line | |
| Termination Style | Crimp | |
| Packaging | Reel | |
| Insulation | Not Insulated | |
| Product Type | Terminals | |
| Product | Splices | |
| Subcategory | Terminals | |
| Wire Gauge Max | 13 AWG | |
| Wire Gauge Min | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Brazil |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 360,000 / Multiples: 36,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0218 | $7,848.00 | |
| $0.0216 | $15,552.00 | |
| $0.0214 | $23,112.00 |
Need more?
Available Regional Inventory
90,000 available now at ttieurope.com
Sign in to add projects and notes