Reference Only
280000-6
Terminals .250 SRS FASTON REC. BRASS
Datasheet
280000-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Type | Receptacle | |
| Mounting Style | Push-In | |
| Termination Style | Crimp | |
| Length | 19 mm | |
| Width | 7.8 mm | |
| Series | 250 FASTON | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Product | Quick Disconnects | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Subcategory | Terminals | |
| Tradename | FASTON | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 28,000 / Multiples: 28,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.057 | $1,596.00 | |
| $0.056 | $3,136.00 | |
| $0.056 | $6,272.00 | |
| $0.055 | $27,720.00 | |
| $0.055 | $55,440.00 |
Need more?
Available Regional Inventory
231,000 available now at ttieurope.com
Associated Parts

Crimpers / Crimping Tools OCATEFM091F130F00100 ASSY APPLICATOR TOOL

Crimpers / Crimping Tools OC-091F130F-CRIMP TOOLING KIT
Sign in to add projects and notes