Reference Only
27E937
Relay Sockets & Hardware 27E937=SKT RK,8,PC
Datasheet
27E937 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | RKA, RKS | |
| Termination Style | Solder Lug | |
| Number of Contacts | 8 | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | 27E | |
| Subcategory | Relays | |
| Part # Aliases | 27E937 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.01 | $201.00 | |
| $1.99 | $398.00 | |
| $1.90 | $570.00 | |
| $1.88 | $940.00 | |
| $1.86 | $1,302.00 | |
| $1.84 | $1,840.00 | |
| $1.83 | $4,575.00 | |
| $1.81 | $7,240.00 |
Need more?
Sign in to add projects and notes