Reference Only
27E893
Relay Sockets & Hardware SOCKET RELAY
Datasheet
27E893 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | KU | |
| Termination Style | Screw | |
| Number of Poles | 1, 2, 3 | |
| Number of Contacts | 11 | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | 27E893 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
1,491
On Order
1,491 expected 22-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.56 | $17.56 | |
| $17.39 | $34.78 | |
| $17.22 | $68.88 | |
| $16.87 | $168.70 | |
| $16.70 | $250.50 | |
| $16.31 | $1,631.00 | |
| $16.15 | $4,037.50 | |
| $15.99 | $15,990.00 |
Need more?
Sign in to add projects and notes