Reference Only
27E892
Relay Sockets & Hardware SOCKET RELAYS
Datasheet
27E892 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Octal, 11-Pin | |
| Associated Relay Series | KRP, KRPA | |
| Termination Style | Screw | |
| Number of Poles | 1, 2, 3 | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 11 | |
| Packaging | Tray | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | 27E892 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.53 | $16.53 | |
| $16.35 | $49.05 | |
| $16.03 | $160.30 | |
| $15.86 | $317.20 | |
| $15.35 | $460.50 | |
| $15.18 | $759.00 | |
| $15.02 | $1,502.00 | |
| $14.87 | $3,717.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes