Reference Only
27E891
Relay Sockets & Hardware SOCKET RELAYS
Datasheet
27E891 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Octal, 8-Pin | |
| Associated Relay Series | KRP, KRPA | |
| Termination Style | Screw | |
| Number of Poles | 1, 2, 3 | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 8 | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
2,650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.93 | $19.93 | |
| $18.75 | $37.50 | |
| $18.55 | $74.20 | |
| $18.36 | $183.60 | |
| $17.54 | $350.80 | |
| $17.05 | $511.50 | |
| $16.58 | $829.00 |
Need more?
Sign in to add projects and notes