Reference Only

27E867

Relay Sockets & Hardware SOCKET RELAYS

Manufacturer:

Mfr Part:
27E867

TTI Part:
2-1419106-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Associated Relay SeriesKU
Termination StyleScrew
Number of Poles4 Pole
PackagingTray
Product TypeRelay Sockets & Hardware
SubcategoryRelays
Part # Aliases27E867

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.