Reference Only
27E487
Relay Sockets & Hardware SOCKET RELAY
Datasheet
27E487 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | K10 | |
| Termination Style | Screw | |
| Number of Poles | 2 Pole | |
| Number of Contacts | 8 | |
| Packaging | Tray | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | 27E487 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
2,630In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.71 | $147.10 | |
| $13.44 | $268.80 | |
| $13.30 | $399.00 | |
| $12.93 | $646.50 | |
| $11.33 | $1,133.00 | |
| $11.21 | $2,802.50 | |
| $10.79 | $10,790.00 | |
| $10.68 | $42,720.00 |
Need more?
Sign in to add projects and notes