Reference Only

27E461

Relay Sockets & Hardware SOCKET RELAY

Manufacturer:

Mfr Part:
27E461

TTI Part:
4-1393143-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Associated Relay SeriesR10
Termination StyleScrew
Number of Poles4 Pole
Mounting StylePanel
PackagingBulk
Product TypeRelay Sockets & Hardware
SubcategoryRelays
Part # Aliases27E461

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.