Reference Only
27E460
Relay Sockets & Hardware SOCKET RELAY
Datasheet
27E460 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | R10 | |
| Termination Style | Screw | |
| Number of Poles | 2 Pole | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | 27E460 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
630In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.66 | $499.80 |
Need more?
Sign in to add projects and notes