Reference Only
27E194
Relay Sockets & Hardware SOCKET RELAY
Datasheet
27E194 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | Chassis Mount | |
| Associated Relay Series | R10 | |
| Termination Style | Solder Terminal | |
| Number of Poles | 4 Pole | |
| Number of Contacts | 16 | |
| Packaging | Tray | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | 27E194 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.21 | $205.25 | |
| $7.79 | $389.50 | |
| $6.93 | $519.75 | |
| $6.56 | $820.00 | |
| $6.17 | $1,542.50 | |
| $5.22 | $3,262.50 | |
| $4.90 | $6,125.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes