Reference Only

27E193

Relay Sockets & Hardware SOCKET RELAY

Manufacturer:

Mfr Part:
27E193

TTI Part:
2-1393143-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeChassis Mount
Associated Relay SeriesR10
Termination StyleSolder Terminal
Number of Poles2 Pole
Number of Contacts11
PackagingTray
Product TypeRelay Sockets & Hardware
SubcategoryRelays
Part # Aliases27E193

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes