Reference Only
27E123
Relay Sockets & Hardware SOCKET RELAYS
Datasheet
27E123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | KRPA 14 | |
| Termination Style | Solder Terminal | |
| Number of Poles | 1, 2, 3 | |
| Number of Contacts | 11 | |
| Packaging | Tray | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | 27E123 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
74In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.65 | $35.30 | |
| $15.73 | $157.30 | |
| $15.56 | $311.20 | |
| $13.08 | $392.40 | |
| $10.70 | $1,070.00 | |
| $10.58 | $2,116.00 | |
| $10.47 | $2,617.50 | |
| $10.36 | $49,728.00 |
Need more?
Sign in to add projects and notes