Reference Only
27E122
Relay Sockets & Hardware SOCKET RELAYS
Datasheet
27E122 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | KRPA 11 | |
| Termination Style | Solder Terminal | |
| Packaging | Tray | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | 27E122 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
941
On Order
941 expected 22-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.45 | $26.90 | |
| $11.21 | $1,121.00 | |
| $9.63 | $4,815.00 | |
| $9.54 | $9,540.00 | |
| $9.44 | $23,600.00 | |
| $9.35 | $46,750.00 | |
| $9.26 | $92,600.00 | |
| $9.17 | $229,250.00 |
Need more?
Sign in to add projects and notes