Reference Only
27E121
Relay Sockets & Hardware SOCKET RELAYS
Datasheet
27E121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | KU | |
| Termination Style | Screw | |
| Number of Poles | 1, 2, 3 | |
| Packaging | Tray | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | 27E121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 47 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.08 | $44.16 | |
| $21.31 | $213.10 | |
| $18.69 | $934.50 | |
| $17.00 | $1,700.00 | |
| $15.14 | $7,570.00 | |
| $14.99 | $14,990.00 | |
| $14.84 | $29,680.00 | |
| $14.69 | $58,760.00 |
Need more?
Sign in to add projects and notes